- Home ›
- All Products›
- CGPT-3.2/1.6-9-SP
CGPT-3.2/1.6-9-SP
TE Connectivity / Raychem Brand
CGPT-3.2/1.6-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-3.2/1.6-9-SP
Search Keywords: CGPT32169SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-3.2/1.6-9-SP
-
Alias/AKA:5069944006
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Flexibility:Flexible
-
Wall Type:Single
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Color:White
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Splash Protection
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Voltage (Max):.6 kV
-
Product Family:CGPT
-
Applicable Region:Asia , EMEA
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Low Outgassing:No
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Packaging Method:Spool
-
Size Range:.062 – .125 in, 1.6 – 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350 Meters
Can Ship immediately
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$0.585
600
$0.572
1,200
$0.560
2,700
$0.549
5,100
$0.547
7,500
$0.542
10,200
$0.540
15,000 +
$0.538
Click for Quote
Log in
to unlock special pricing