- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CGPT-1.5/0.5-0-SP
CGPT-1.5/0.5-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: CGPT15050SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-1.5/0.5-0-SP
-
Alias/AKA:4036954002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:3:16702
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:-40 to 135 °C
-
Inside Diameter After Shrinking:0.5 mm
-
Inside Diameter Before Shrinking:1.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
3,600
can ship
MOQ for out of Stock Qty:
900
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$1.710
1,800
$1.053
2,700
$0.833
3,600 +
$0.817
Click for Quote
Log in
to unlock special pricing