- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CGPE-105-3/8-X-SP
CGPE-105-3/8-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: CGPE10538XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPE-105-3/8-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,249
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
20
$1.1400
100
$1.0200
500
$0.9721
1,300 +
$0.5681
Click for Quote
Log in
to unlock special pricing