- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CGPE-105-1/8-4-SP
CGPE-105-1/8-4-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Automotive Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Automotive Spool
Search Keywords: CGPE105184SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPE-105-1/8-4-SP
-
Alias/AKA:4685294002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
250 Feet
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.6653
500
$0.6636
1,000
$0.6620
1,500
$0.6603
3,000
$0.4064
4,500
$0.3217
6,000 +
$0.3153
Click for Quote
Log in
to unlock special pricing