- Home ›
- All Products›
- CF9854-000
CF9854-000
TE Connectivity / Raychem Brand
4012-10-561316
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4012-10-561316
Search Keywords: CF9854000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF9854-000
-
Alias/AKA:4012-10-561316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:1 in, 25.4 mm
-
Termination Device Type:Magneform Ring , SolderShield Splice , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$993.75
6
$526.10
9
$370.22
11 +
$362.82
Click for Quote
Log in
to unlock special pricing