Image is representational - see mfr. specs

Tinel-Lock Backshell

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Tinel-Lock Backshell
Search Keywords: CF9575000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CF9575-000
  • Alias/AKA:
    TXR18AB00-1407AI2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Shell Size:
    14 , 14 S
  • Overbraid Termination:
    Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – .44 in, .2 – 11.1 mm
  • Braid:
    36 Single
  • Connector Detail Specification Number:
    AS31011
  • Cable Diameter Range:
    .219 – .35 in, 5.6 – 8.9 mm
  • Adapter Entry Size:
    7
  • Connector General Specification Number:
    AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
  • Material:
    Aluminum
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • TE Adapter Code:
    18
  • Adapter Angle:
    00
  • Accessory Type:
    Tinel-Lock Adapter
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416 Type II, Class 3)
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Color:
    Olive Drab
  • Style:
    Tinel-Lock Adapter
  • Salt Spray Resistance:
    500 Hr
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks can ship 9/20/27
Backorder
Price (USD)
Qty
Unit Price
13
$765.96
25
$406.87
38
$273.31
50 +
$267.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!