Image is representational - see mfr. specs

55A1132-24-3/6/9-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
55A1132-24-3/6/9-9
Search Keywords: CF9159000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CF9159-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Silver-Coated Copper
  • Cable Type:
    Spec 55A
  • Operating Temperature Range:
    -65 – 200 °C
  • Product Type:
    Cable
  • Wire Color:
    Orange, Blue, White
  • Wire/Cable Type:
    Twisted Pair
  • Wire Size:
    24 AWG
  • Voltage Rating:
    600 VAC
  • Wire & Cable Insulation Material:
    Radiation Crosslinked Modified ETFE
  • Cable Style:
    Round Braided Shielded & Jacketed
  • Jacket Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$12.34
1,000
$6.51
1,500
$4.48
2,000 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!