- Home ›
- All Products›
- CF8827-000
CF8827-000
TE Connectivity / Raychem Brand
0024F4424-6X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024F4424-6X
Search Keywords: CF8827000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF8827-000
-
Alias/AKA:0024F4424-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
625
$28.54
1,250
$14.58
1,875
$9.92
2,500 +
$9.72
Click for Quote
Log in
to unlock special pricing