- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF8125-000
CF8125-000
TE Connectivity / Raychem Brand
TXR54AB45-3624BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB45-3624BI
Search Keywords: CF8125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF8125-000
-
Alias/AKA:TXR54AB45-3624BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Backshell Material:Aluminum
-
Cable Entry Diameter:.01 – 1.5 in, .2 – 38.1 mm
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:36
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Color:Olive Drab
-
Cable Diameter Range:.75 – 1.2 in, 19.1 – 30.5 mm
-
Termination Device Included:TR24BI
-
TE Adapter Code:54
-
Adapter Entry Size:24
-
Adapter Angle:45
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
13
$1,432.31
25
$760.82
38
$511.08
50 +
$500.85
Click for Quote
Log in
to unlock special pricing