- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF8121-000
CF8121-000
TE Connectivity / Raychem Brand
TXR40AB00-1814AIJ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1814AIJ
Search Keywords: CF8121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF8121-000
-
Alias/AKA:TXR40AB00-1814AIJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
-
Material:Aluminum
-
Braid:36 Single
-
Adapter Entry Size:14
-
Connector Detail Specification Number:D38999/40
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Adapter Angle:00
-
Connector Shell Size:19 , F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Color:Olive Drab
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Termination Device Included:TR14AI
-
Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Salt Spray Resistance:500 Hr
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
13
$444.74
25
$244.11
38
$165.67
50 +
$162.36
Click for Quote
Log in
to unlock special pricing