- Home ›
- All Products›
- CF7300-000
CF7300-000
TE Connectivity / Raychem Brand
HF-17FRX4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HF-17FRX4
Search Keywords: CF7300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF7300-000
-
Alias/AKA:HF-17FRX4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Recovery Temperature:121 °C
-
Fluid Type:Water
-
Flexibility:Very Flexible
-
Operating Temperature Range:-55 – 90 °C
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Expanded Inside Diameter (Min):1.7 in, 43.1 mm
-
Recovered Wall Thickness (Nominal):.12 in, 3 mm
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$63.63
5
$63.46
10
$47.60
15
$44.42
20 +
$43.53
Click for Quote
Log in
to unlock special pricing