- Home ›
- All Products›
- CF6043-000
CF6043-000
TE Connectivity / Raychem Brand
TXR40BW00-2214BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40BW00-2214BI
Search Keywords: CF6043000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF6043-000
-
Alias/AKA:TXR40BW00-2214BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Adapter Entry Size:14
-
Adapter Angle:Straight
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:40
-
Termination Device Included:TR14BI
-
Salt Spray Resistance:1000 Hr
-
Backshell Material:Nickel Aluminum Bronze
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Connector Shell Size:23 , H
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$834.85
25
$443.46
38
$297.89
50 +
$291.93
Click for Quote
Log in
to unlock special pricing