- Home ›
- All Products›
- CF4541-000
CF4541-000
TE Connectivity / Raychem Brand
82/0822-24-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0822-24-9/96
Search Keywords: CF4541000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF4541-000
-
Alias/AKA:82/0822-24-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Class:Airframe Wire, Normal Weight
-
Number of Pairs:1
-
Overall Outside Diameter:.088 in
-
Packaging Quantity:1
-
Wire Color:White
-
Conductor Stranding:High Strand Count Conductor
-
Jacket Color:Blue
-
Conductor Diameter:.023 in
-
Product Type:Wire
-
Number of Conductors:2
-
Wall Type:Single
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Cable Style:Primary
-
Packaging Method:Reel
-
Strand Size:44 AWG
-
Number of Strands:44
-
Cable Configuration:Twisted Pair
-
Operating Temperature Range:-65 – 200 °C, -85 – 302 °F
-
Wire Size:24 AWG, 403.9 CMA
-
Wire Diameter:.044 in, .04 mm
-
Cable Type:Spec 80
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$26.90
1,000
$13.74
1,500
$9.35
2,000 +
$9.17
Click for Quote
Log in
to unlock special pricing