- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF4098-000
CF4098-000
TE Connectivity / Raychem Brand
44A0111-16-9-L183
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-9-L183
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: CF4098000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF4098-000
-
Alias/AKA:44A0111-16-9-L183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Wire Size:16 AWG, 1.31 mm²
-
Wire Color:White
-
Overall Outside Diameter:.072 in, 1.83 mm
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Conductor Diameter:.055 in, 1.39 mm
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Voltage Rating:600 V
-
Product Type:Wire
-
Wire Source:United Kingdom
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Strand Size:29 AWG
-
Wire Diameter:.072 in, 1.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5,000
$1.629
10,000
$0.860
15,000
$0.591
20,000 +
$0.580
Click for Quote
Log in
to unlock special pricing