- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF3791-000
CF3791-000
TE Connectivity / Raychem Brand
TXR47AB00-1407BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR47AB00-1407BI
Search Keywords: CF3791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF3791-000
-
Alias/AKA:TXR47AB00-1407BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:14
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:7
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Termination Device Included:TR07BI
-
Adapter Angle:Straight
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
TE Adapter Code:47
-
Backshell Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$185.735
50 +
$168.850
Click for Quote
Log in
to unlock special pricing