- Home ›
- All Products›
- CF3788-000
CF3788-000
TE Connectivity / Raychem Brand
82/0812-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82/0812-22-9
Search Keywords: CF3788000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF3788-000
-
Alias/AKA:82/0812-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Stranding:High Strand Count Conductor
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Wire Class:Airframe Wire, Normal Weight
-
Cable Insulation Thickness:.004 in
-
Number of Strands:154
-
Number of Conductors:1
-
Strand Size:44 AWG
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Conductor Diameter:.031 in, .79 mm
-
Overall Outside Diameter:.054 in, 1.37 mm
-
Wire Diameter:.054 in, 1.37 mm
-
Wire Size:22 AWG, .33 mm²
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:Spec 80
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,250
$8.69
2,500
$4.44
3,750
$3.02
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing