- Home ›
- All Products›
- CF3679-000
CF3679-000
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-135MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.4-J2-0-135MM
Search Keywords: CF3679000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF3679-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Fluid Type:Water
-
Product Source:US
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Operating Temperature Range:-40 – 135 °C
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.1 in, 2.54 mm
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Expanded Inside Diameter (Min):.7 in, 17.78 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:5.315 in, 135 mm
-
Mechanical Resistance:Abrasion
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
625
$4.51
1,250
$2.39
1,875
$1.68
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing