- Home ›
- All Products›
- CF3418-000
CF3418-000
TE Connectivity / Raychem Brand
D-210-0213
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-210-0213
Search Keywords: CF3418000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF3418-000
-
Alias/AKA:D-210-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Insulation Material:Heat Shrink Radiation-Crosslinked Polyvinylidene Fluoride
-
Fluid Resistance:Splash Protection
-
Wire Size:200 – 479 CMA
-
Packaging Method:Box
-
Packaging Quantity:100
-
Primary Product Color:Blue
-
Product Length:.165 in, 4.2 mm
-
Recovered Inside Diameter:.025 in, .64 mm
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$1.846
1,500
$1.136
2,250
$0.899
3,000 +
$0.881
Click for Quote
Log in
to unlock special pricing