- Home ›
- All Products›
- CF2734-000
TE Connectivity / Raychem Brand
CF2734-000
TXR18AB00-2414AI2
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR18AB00-2414AI2
Search Keywords: CF2734000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF2734-000
-
Alias/AKA:TXR18AB00-2414AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:24
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Product Length:1.06 in, 27 mm
-
TE Connector Interface Code:18
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CF2734-000 RoHS compliant?
No, CF2734-000 is not RoHS compliant.
What is the lead time for CF2734-000?
The standard lead time for CF2734-000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
13
$509.95
25
$279.91
38
$189.97
50 +
$186.17
Click for Quote
Log in
to unlock special pricing