- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF2355-000
CF2355-000
TE Connectivity / Raychem Brand
3012-12-230610
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3012-12-230610
Search Keywords: CF2355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF2355-000
-
Alias/AKA:3012-12-230610
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:2
-
Adapter Entry Size:10
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Termination Device Type:Magneform Ring , Tinel-Lock Ring
-
Style:NAVSEA Kits
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$3,572.99
2
$1,891.58
3
$1,331.11
4 +
$1,304.49
Click for Quote
Log in
to unlock special pricing