- Home ›
- All Products›
- CF1793-000
CF1793-000
TE Connectivity / Raychem Brand
44A3111-16-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A3111-16-0
Search Keywords: CF1793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF1793-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Wire Color (Base):Black
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.31
750
$1.22
1,000 +
$1.20
Click for Quote
Log in
to unlock special pricing