- Home ›
- All Products›
- CF1185-000
CF1185-000
TE Connectivity / Raychem Brand
ST58-4-55-22-90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST58-4-55-22-90
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 5.97 mm
Search Keywords: CF1185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF1185-000
-
Alias/AKA:ST58-4-55-22-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Wire Size:.38 mm²
-
Operating Temperature (Max):125 °C
-
Lead Plating Material:Tin
-
Lead Stranding:Stranded
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:55A0111
-
Resistance Properties:Splash Protection
-
Wire Temperature (Max):125 °C
-
Government Qualified:No
-
Temperature Indicator:Yes
-
Lead Color:White/Black
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):.234 in, 5.95 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
175
$15.37
350
$8.14
525
$5.73
700 +
$5.61
Click for Quote
Log in
to unlock special pricing