- Home ›
- All Products›
- CF1182-000
CF1182-000
TE Connectivity / Raychem Brand
ST58-4-55-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST58-4-55-20-9
Search Keywords: CF1182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF1182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Lead Stranding:Stranded
-
Temperature Indicator Type:Fusible Ring
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Pre-Installed Lead Wire Size:.61 mm²
-
Temperature Indicator:Yes
-
Lead Color:White
-
Pre-Installed Lead Type:55A0111
-
Government Qualified:No
-
Resistance Properties:Splash Protection
-
Expanded Inside Diameter (Min):.234 in, 5.95 mm
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$24.52
400
$12.94
600
$8.90
800 +
$8.72
Click for Quote
Log in
to unlock special pricing