- Home ›
- All Products›
- CF1177-000
CF1177-000
TE Connectivity / Raychem Brand
ST58-3-55-22-90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST58-3-55-22-90
Search Keywords: CF1177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF1177-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Resistance Properties:Splash Protection
-
Temperature Indicator:Yes
-
Lead Color:White/Black
-
Government Qualified:No
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead Type:55A0111
-
Lead Stranding:Stranded
-
Operating Temperature (Max):125 °C
-
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Wire Size:.38 mm²
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Product Length:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
675
$4.76
1,350
$2.52
2,025
$1.77
2,700 +
$1.74
Click for Quote
Log in
to unlock special pricing