- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF1173-000
CF1173-000
TE Connectivity / Raychem Brand
ST58-2-55-26-90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST58-2-55-26-90
Search Keywords: CF1173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF1173-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator Type:Fusible Ring
-
Jacket Outside Diameter:.105 in, 2.7 mm
-
Overall Length:.65 in, 16.5 mm
-
Operating Temperature (Max):125 °C
-
Product Type:Shield Terminator
-
Lead Color:White/Black
-
Pre-Installed Lead Wire Size:.15 mm²
-
Wire Temperature (Max):125 °C
-
Resistance Properties:Splash Protection
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Government Qualified:No
-
Temperature Indicator:Yes
-
Pre-Installed Lead Type:55A0111
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.105 in, 2.65 mm
-
Lead Stranding:Stranded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
600
$14.65
1,200
$7.73
1,800
$5.32
2,400 +
$5.21
Click for Quote
Log in
to unlock special pricing