- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CF0518-000
CF0518-000
TE Connectivity / Raychem Brand
224W201-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
224W201-25/225-0
Search Keywords: CF0518000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF0518-000
-
Alias/AKA:224W201-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Styles:Right Angle
-
Color:Black
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:1.6/2.5 mm
-
Inside Diameter Before Shrinking:11/9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
470
can ship 7/9/27
Minimum Order Quantity:
5
72 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
5
$16.46
25
$13.58
50
$13.15
100
$12.61
250
$12.48
500
$12.45
1,000 +
$12.42
Click for Quote
Log in
to unlock special pricing