- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CF0350-000
CF0350-000
TE Connectivity / Raychem Brand
243D022-12-G04-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
243D022-12-G04-0
Search Keywords: CF0350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF0350-000
-
Alias/AKA:243D022-12-G04-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:17.8/5.6 mm
-
Inside Diameter Before Shrinking:24/24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$117.87
50
$113.94
75
$113.65
100 +
$113.37
Click for Quote
Log in
to unlock special pricing