- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF0262-000
TE Connectivity / Raychem Brand
CF0262-000
242W053-25-G43-0
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
242W053-25-G43-0
Search Keywords: CF0262000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | CF0262-000 |
| Alias/AKA: | 242W053-25-G43-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Molded Part Type: | Molded Boot |
| Cable Diameter Range: | .87 – 1.4 in, 22.1 – 35.6 mm |
| Material Systems Code: | 25 |
| Molded Part Shape: | 45 ° |
| Inside Diameter as Supplied: | 1.42 in, 36 mm |
| Operating Temperature Range: | -75 – 150 °C, -103 – 302 °F |
| Adhesive Type: | Adhesive Purchased Separately |
| Adhesive Options: | /225 Precoat |
| Material: | Fluid Resistant Modified Elastomer |
| Formcode des Formteils: | 242 |
| Material Code: | 25 |
| Power Cable Accessory: | No |
| Fluid/Chemical Resistance: | Long-Term Exposure at High Temperature |
| Approved Standards: | VG95343 Parts 6,7,8 and 9 |
| Adhesive Pre-Coat: | No |
| Molded Part Shape Code: | 242 |
| Lipped: | Yes |
Frequently Asked Questions
Is CF0262-000 RoHS compliant?
Yes, CF0262-000 is RoHS compliant.
What is the lead time for CF0262-000?
The standard lead time for CF0262-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
36 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
30
$70.97
59
$38.21
88
$27.04
117 +
$26.50
Click for Quote
Log in
to unlock special pricing