- Home ›
- All Products›
- CF0026-000
CF0026-000
TE Connectivity / Raychem Brand
The CF0026-000 is a Mini-Ray MK4 infrared heating tool kit, including a hand tool, reflector, and manual control box, for inst ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The CF0026-000 is a Mini-Ray MK4 infrared heating tool kit, including a hand tool, reflector, and manual control box, for installing SolderSleeve termination products.
Search Keywords: CF0026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF0026-000
-
Alias/AKA:ED-7-CONT-230/110V-MK4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Control Box
-
Operating Voltage:110 V
-
Applicable Region:AMERICAS
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$6,234.35
3
$6,203.18
5 +
$6,172.16
Click for Quote
Log in
to unlock special pricing