- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Heat Guns ›
- CF0024-000
TE Connectivity / Raychem Brand
CF0024-000
Infrared Heater Kit - 21.5V - 932°F (500°C).
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Infrared Heater Kit - 21.5V - 932°F (500°C).
Search Keywords: CF0024000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF0024-000
-
Alias/AKA:IR1759-MK4-AT3130-EDCONT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CF0024-000 RoHS compliant?
Yes, CF0024-000 is RoHS compliant.
What is the lead time for CF0024-000?
The standard lead time for CF0024-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
3
$9,328.25
5
$9,304.93
8
$9,281.67
10 +
$9,258.46
Click for Quote
Log in
to unlock special pricing