- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CF0009-000
CF0009-000
TE Connectivity / Raychem Brand
HEX40-AB-00-19-A7-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX40-AB-00-19-A7-3
Search Keywords: CF0009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF0009-000
-
Alias/AKA:HEX40-AB-00-19-A7-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,720.41
5
$1,716.11
8
$1,711.82
15
$932.61
23
$621.03
30 +
$608.60
Click for Quote
Log in
to unlock special pricing