Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CES-5

Cable Entry Seal - O-Ring - Nylon / Polyolefin - 1 Branches - 69.85 mm (2.75 in) Expanded Inside - 36.32 mm (1.43 in) Recovere ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Entry Seal - O-Ring - Nylon / Polyolefin - 1 Branches - 69.85 mm (2.75 in) Expanded Inside - 36.32 mm (1.43 in) Recovered Inside.
Product Highlights:
  • Assembly
  • Assembly Type = Cable Entry Seal
  • Polyolefin Flame Retardant Material, Nylon Material
  • Straight
  • Product Style = Standard
Search Keywords: CES5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CES-5
  • Alias/AKA:
    744945-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    Cable Entry Seal
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CES-5 RoHS compliant?
Yes, CES-5 is RoHS compliant.
What is the lead time for CES-5?
The standard lead time for CES-5 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
160   can ship 1/11/27
160   can ship 5/10/27
50 Weeks can ship 8/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$147.68
5
$134.37
16
$119.04
32
$112.45
64
$109.70
112 +
$109.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!