Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CES-3-T1

Heat Shrink Cable Entry Seal ST Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Cable Entry Seal ST Polyolefin
Product Highlights:
  • Assembly
  • Assembly Type = Cable Entry Seal
  • Polyolefin Flame Retardant Material, Nylon Material
  • Straight
  • Product Style = Standard
Search Keywords: CES3T1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CES-3-T1
Alias/AKA: 580068-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Cable Entry Seal
Body Material: Polyolefin
Styles: Straight
Operating Temperature: -55 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CES-3-T1 RoHS compliant?
Yes, CES-3-T1 is RoHS compliant.
What is the lead time for CES-3-T1?
The standard lead time for CES-3-T1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for out of Stock Qty:
20
50 Weeks can ship 11/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.50
5
$41.64
10
$40.85
20
$40.15
40
$39.55
60
$39.16
80 +
$39.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!