- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-3R
Heat Shrink Cable Entry Seal RA Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Entry Seal RA Nylon
Search Keywords: CES3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-3R
-
Alias/AKA:CC4331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Entry Seal
-
Body Material:Nylon
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Color:N/A
-
Inside Diameter After Shrinking:10 mm
-
Inside Diameter Before Shrinking:28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
15
$156.67
30
$82.94
45
$58.37
60 +
$57.20
Click for Quote
Log in
to unlock special pricing