- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-3-F1
TE Connectivity / Raychem Brand
CES-3-F1
Heat Shrink Cable Entry Seal ST Polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Cable Entry Seal ST Polyolefin
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords: CES3F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-3-F1
-
Alias/AKA:664815-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Frequently Asked Questions
Is CES-3-F1 RoHS compliant?
Yes, CES-3-F1 is RoHS compliant.
What is the lead time for CES-3-F1?
The standard lead time for CES-3-F1 is approximately 81 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
On Order:
20
can ship 9/10/27
MOQ for out of Stock Qty:
20
81 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$131.96
5
$108.87
10
$105.45
20
$101.11
40
$100.11
60
$87.08
80 +
$86.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT