- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-3-D1
CES-3-D1
TE Connectivity / Raychem Brand
Heat Shrink Cable Entry Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Entry Seal
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords: CES3D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-3-D1
-
Alias/AKA:450122-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
160
can ship 7/15/26
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
1
$89.85
5
$69.26
20
$59.36
40
$59.21
60
$58.75
100
$57.98
260 +
$56.93
Click for Quote
Log in
to unlock special pricing