- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-3-A150
CES-3-A150
TE Connectivity / Raychem Brand
Heat Shrink Cable Entry Seal ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Entry Seal ST Polyolefin
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Threaded
Search Keywords: CES3A150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-3-A150
-
Alias/AKA:654258-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$975.50
20
$498.24
30
$339.15
40 +
$332.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments