- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CES-2-T1B
CES-2-T1B
TE Connectivity / Raychem Brand
CES-2-T1B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CES-2-T1B
Search Keywords: CES2T1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-2-T1B
-
Alias/AKA:CM0413-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Overall Length (Recovered):88.9 mm
-
Cable Diameter Range:.18 – .51 in
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Expanded Inside Diameter (Min):.6 in
-
Seal Type:Standard
-
Flammability:Flame-Retardant
-
Number of Branches/Legs:3
-
Drill Size:1
-
Material:Nylon
-
Recovered Inside Diameter (Max):4.32 mm
-
Thread Size:1-12
-
Product Type:Heat Shrink Cable Entry Seal
-
Angle:Straight
-
Overall Length (Supplied):88.9 mm
-
Screw & Hole Thread Size:1-12
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
152
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
2
$105.20
5
$103.48
10
$102.98
25
$102.71
50
$102.46
75
$72.79
100 +
$55.14
Click for Quote
Log in
to unlock special pricing