- Home ›
- All Products›
- CES-2R-A50
CES-2R-A50
TE Connectivity / Raychem Brand
CES-2R-A50
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CES-2R-A50
Search Keywords: CES2RA50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-2R-A50
-
Alias/AKA:CN1077-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Thread Style:NPT
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Seal Type:Standard
-
Thread Size:1/2-14
-
Cable Diameter Range:.29 – .43 in, 7.36 – 10.92 mm
-
Product Type:Heat Shrink Cable Entry Seal
-
Expanded Inside Diameter (Min):.51 in, 13 mm
-
Number of Branches/Legs:1
-
Flammability:Flame-Retardant
-
Overall Length (Recovered):1.4 in, 35.47 mm
-
Material:Nylon , Polyolefin
-
Drill Size:.5
-
Angle:90 °
-
Recovered Inside Diameter (Max):.28 in, 7.1 mm
-
Overall Length (Supplied):1.4 in, 35.47 mm
-
Screw & Hole Thread Size:1/2-14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$117.17
25
$74.99
38
$58.59
50 +
$57.42
Click for Quote
Log in
to unlock special pricing