- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CES-2-F1A
CES-2-F1A
TE Connectivity / Raychem Brand
CES-2-F1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CES-2-F1A
Search Keywords: CES2F1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-2-F1A
-
Alias/AKA:CS3647-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Diameter Range:3.05 – 8.64 mm
-
Thread Size:1-12
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Product Type:Heat Shrink Cable Entry Seal
-
Angle:Straight
-
Overall Length (Supplied):2.25 in
-
Drill Size:1
-
Flammability:Flame-Retardant
-
Seal Type:Standard
-
Expanded Inside Diameter (Min):.4 in
-
Screw & Hole Thread Size:1-12
-
Material:Nylon
-
Overall Length (Recovered):2.25 in
-
Number of Branches/Legs:4
-
Recovered Inside Diameter (Max):.11 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
25
$129.23
50
$68.42
75
$48.15
100 +
$47.18
Click for Quote
Log in
to unlock special pricing