- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CES-2-D1-AL
CES-2-D1-AL
TE Connectivity / Raychem Brand
CES-2-D1-AL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CES-2-D1-AL
Search Keywords: CES2D1AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-2-D1-AL
-
Alias/AKA:CC2429-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Expanded Inside Diameter (Min):.4 in, 10.2 mm
-
Thread Size:1-12
-
Product Type:Heat Shrink Cable Entry Seal
-
Number of Branches/Legs:2
-
Cable Diameter Range:.12 – .34 in, 3.05 – 8.64 mm
-
Screw & Hole Thread Size:1-12
-
Seal Type:Standard
-
Material:Aluminum , Polyolefin
-
Angle:Straight
-
Overall Length (Recovered):2.25 in, 57.15 mm
-
Flammability:Flame-Retardant
-
Drill Size:1
-
Overall Length (Supplied):2.25 in, 57.15 mm
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Recovered Inside Diameter (Max):.11 in, 2.79 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$1,919.56
25
$1,019.63
38
$684.93
50 +
$671.24
Click for Quote
Log in
to unlock special pricing