Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CES-2A-F1

Heat Shrink Cable Entry Seal ST Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Cable Entry Seal ST Polyolefin
Search Keywords: CES2AF1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CES-2A-F1
Alias/AKA: C34308-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Entry Seal
Body Material: Polyolefin
Styles: Straight
Operating Temperature: -55 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CES-2A-F1 RoHS compliant?
Yes, CES-2A-F1 is RoHS compliant.
What is the lead time for CES-2A-F1?
The standard lead time for CES-2A-F1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for out of Stock Qty:
13
50 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$186.04
5
$170.18
10
$163.18
13
$161.56
25
$159.96
38
$154.42
50 +
$151.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!