Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CES-2-A75

Heat Shrink Cable Entry Seal ST Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Cable Entry Seal ST Polyolefin
Search Keywords: CES2A75
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CES-2-A75
Alias/AKA: 721041-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Entry Seal
Body Material: Polyolefin
Styles: Straight
Operating Temperature: -55 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CES-2-A75 RoHS compliant?
Yes, CES-2-A75 is RoHS compliant.
What is the lead time for CES-2-A75?
The standard lead time for CES-2-A75 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 1/27/27
Minimum Order Quantity:
5
36 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.54
25
$12.67
50
$12.30
100
$11.93
250
$11.44
500
$10.86
1,000 +
$10.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!