- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-2A100
CES-2A100
TE Connectivity / Raychem Brand
Heat Shrink Cable Entry Seal ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Entry Seal ST Polyolefin
Search Keywords: CES2A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-2A100
-
Alias/AKA:688849-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
113
$34.53
225
$18.36
338
$12.90
450 +
$12.64
Click for Quote
Log in
to unlock special pricing