- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-1R
Heat Shrink Cable Entry Seal RA Polyolefin Flame Retardant/Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cable Entry Seal RA Polyolefin Flame Retardant/Nylon
Product Highlights:
- Polyolefin Flame Retardant Material, Nylon Material
- 90°
- Product Style = Bulkhead Feed through
- 1 Legs
- Overall Length = 35.56 mm, 42.67 mm
Search Keywords: CES1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-1R
-
Alias/AKA:C47645-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin Flame Retardant/Nylon
-
Shrink Wall Type:N/A
-
Styles:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
25
$128.21
50
$67.88
75
$47.77
100 +
$46.81
Click for Quote
Log in
to unlock special pricing