- Home ›
- All Products›
- CD86073001
CD86073001
TE Connectivity / Raychem Brand
VG-95218-T021-C003
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T021-C003
Search Keywords: CD86073001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD86073001
-
Alias/AKA:VG-95218-T021-C003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Cable Type:Twisted Pair
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Halogen-Free
-
Product Classification:VG - Spec 100
-
Product Type:Cable
-
Wire Size:.5 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$16.86
1,000
$8.90
1,500
$6.12
2,000 +
$6.00
Click for Quote
Log in
to unlock special pricing