- Home ›
- All Products›
- CD68143001
CD68143001
TE Connectivity / Raychem Brand
ACW0219-2.50-89(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-2.50-89(NS)
Search Keywords: CD68143001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD68143001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Color (Base):Gray
-
Packaging Method:Spool
-
Wire Size:2.5 mm²
-
Packaging Quantity:3000 m
-
Wire Color (Stripe):White
-
Operating Temperature Range:-40 – 150 °C
-
Conductor Material:Bare Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Cable Type:Primary Wire
-
Outside Cable Diameter:.05 in, 2.85 mm
-
Voltage Rating:50 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,461
$3.34
4,922
$1.76
7,383
$1.21
9,843 +
$1.19
Click for Quote
Log in
to unlock special pricing