- Home ›
- All Products›
- CD45763001
CD45763001
TE Connectivity / Raychem Brand
VG-95218-T021-C026
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
VG-95218-T021-C026
Search Keywords: CD45763001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD45763001
-
Alias/AKA:VG-95218-T021-C026
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Product Type:Cable
-
Wire Size:.6 mm²
-
Wire & Cable Insulation Material:Halogen-Free
-
Product Classification:VG - Spec 100
-
Cable Type:Twisted Pair
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,460 Meters
Ships today, if you order in
MOQ for In Stock Qty:
15 Meters
MOQ for out of Stock Qty:
15 Meters
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
15
$7.32
500
$6.86
1,000
$6.80
1,641
$6.73
3,281
$6.66
4,922
$6.60
6,562 +
$6.53
Click for Quote
Log in
to unlock special pricing