- Home ›
- All Products›
- CD45753001
CD45753001
TE Connectivity / Raychem Brand
VG-95218-T021-C008
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T021-C008
Search Keywords: CD45753001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD45753001
-
Alias/AKA:VG-95218-T021-C008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Cable Type:Twisted Pair
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Halogen-Free
-
Product Classification:VG - Spec 100
-
Wire Size:1.5 mm²
-
Product Type:Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$22.17
1,000
$11.32
1,500
$7.71
2,000 +
$7.55
Click for Quote
Log in
to unlock special pricing