- Home ›
- All Products›
- CD44083001
CD44083001
TE Connectivity / Raychem Brand
ACW0219-1.00-03(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-1.00-03(NS)
Search Keywords: CD44083001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD44083001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Packaging Method:Spool
-
Wire Size:1 mm²
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Quantity:6000 m
-
Wire Color (Stripe):Orange
-
Wire Color (Base):Black
-
Outside Cable Diameter:.05 in, 2 mm
-
Conductor Material:Bare Copper
-
Cable Type:Primary Wire
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Voltage Rating:50 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4922
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,922
$1.640
9,843
$0.866
14,764
$0.595
19,685 +
$0.583
Click for Quote
Log in
to unlock special pricing